
The Molex 87568-1444 is a 14-position IDC female connector with a current rating of 1A and a voltage rating of 125V. It features a 28AWG wire/cable gauge and a 2mm pitch. The connector is designed for right-angle mounting and is packaged in a tray. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The Molex 87568-1444 is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 87568-1444 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Copper |
| Current Rating | 1A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2100 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 87568 |
| Termination | IDC |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 87568-1444 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
