
22-circuit, 2-row right-angle receptacle with 2mm pitch, designed for cable mounting. Features gold-plated copper alloy contacts and an integrated positive keying feature. Rated for 125V and 1A, with a temperature range of -20°C to 85°C. Utilizes Insulation Displacement Technology (IDT) for 28AWG wire termination. RoHS compliant and lead-free.
Molex 87568-2293 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 5.87mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 28.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1540 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 87568 |
| Termination | IDT |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 87568-2293 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
