
The 87568-2443 is a 24-position IDC receptacle connector with a current rating of 1A and a voltage rating of 125V. It features a right-angle orientation and is designed for cable mount applications. The connector has a contact material of copper and a contact plating of gold. It is compliant with RoHS regulations and has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1400 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 87568 |
| Termination | IDC |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |