
This IDC connector features a right-angle body orientation and a cable mount design. It has two rows of 24 contacts and a termination method of IDT. The connector is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is designed for use with a maximum voltage rating of 125V and a maximum current rating of 1A per contact.
Molex 87568-2462 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 30.65 |
| Product Depth (mm) | 5.87 |
| Product Weight (g) | 1.389 |
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 24 |
| Termination Method | IDT |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Polarization Type | Center Key |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125V |
| Tradename | Milli-Grid™ |
| Cage Code | 1UX99 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 87568-2462 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.