This IDC connector features a right-angle body orientation and a cable mount design. It has 2 rows with 26 contacts each, spaced 2mm apart, and a terminal pitch of 2mm. The connector is rated for a maximum operating temperature of 85°C and a minimum of -20°C. It can handle a maximum voltage of 125V and a current of 1A per contact.
Sign in to ask questions about the Molex 87568-2662 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 87568-2662 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 32.65 |
| Product Depth (mm) | 5.87 |
| Product Weight (g) | 1.489 |
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 26 |
| Termination Method | IDT |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Polarization Type | Center Key |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125V |
| Tradename | Milli-Grid™ |
| Cage Code | 1UX99 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 87568-2662 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.