
40-position, 2-row female receptacle with a 2mm pitch, designed for board-to-board applications. Features gold-plated copper alloy contacts, a 1A current rating, and a 125V voltage rating. This right-angle connector utilizes Insulation Displacement Technology (IDT) for termination and has a black housing with a friction ramp. Operating temperature range is -20°C to 85°C.
Molex 87568-4093 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 5.87mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 46.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 980 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 87568 |
| Termination | IDT |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 87568-4093 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
