This 44-contact IDC connector features a right-angle body orientation and center key polarization. It is designed for cable mount applications and has a terminal pitch of 2mm. The connector is suitable for use in board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 44 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | IDT |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Polarization Type | Center Key |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |