
The Molex 875683042 is a 30-contact IDC cable mount connector with a 2mm terminal pitch. It features a right-angle body orientation and is designed for cable mounting. The connector has a product length of 36.65mm and a product depth of 5.87mm, with a weight of 1.699g. It operates within a temperature range of -20°C to 85°C and has a maximum voltage rating of 125V and a maximum current rating of 1A per contact.
Molex 875683042 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 36.65 |
| Product Depth (mm) | 5.87 |
| Product Weight (g) | 1.699 |
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 30 |
| Termination Method | IDT |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Polarization Type | Center Key |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125V |
| Tradename | Milli-Grid™ |
| Cage Code | 1UX99 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 875683042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.