Conn Power RCP 8Power/24Signal POS Press Fit ST Thru-Hole 88 Terminal 1 Port EXTreme PowerPlus™ Tray
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 8Power/24Signal |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 88 |
| Number of Ports | 1 |
| Max Current Rating | (30/2.5)/ContactA |
| Max Voltage Rating | 250VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Tradename | EXTreme PowerPlus™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |