
184-position, 2-row vertical DIMM socket for DDR SDRAM memory modules. Features through-hole mounting and a 2.54mm pitch. Contact material includes bronze and brass with tin and gold plating. Operates at a maximum of 50V AC and 1A current, with a temperature range of -40°C to 85°C. Housing is black thermoplastic, and the component is RoHS compliant.
Molex 87623-2001 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Tin, Gold |
| Current Rating | 1A |
| Depth | 30.67mm |
| Glow Wire Compliant | Non-compliant |
| Height | 30.7mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 148.5mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 50V |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 184 |
| Number of Contacts | 184 |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 87623 |
| Termination | Through Hole |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| Weight | 0.379971oz |
| Width | 141mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 87623-2001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
