Molex 87655-0001 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Circuits | 184 |
| Number of Contacts | 184 |
| Number of Positions | 184 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 87655 |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 87655-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.