This right angle female connector features a thermoplastic insulator material and a commercial reliability rating. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -10 degrees Celsius. The connector is rated for a signal current of 1 amp and has a dielectric withstanding voltage of 500VAC. It meets the UL flammability code 94V-0 and is suitable for through hole mounting.
Molex 87655-0002 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 184 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 87655 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 4 |
| Plating Thickness | 15u |
| Number Of Connectors | ONE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Molex 87655-0002 to view detailed technical specifications.
No datasheet is available for this part.