Molex 87655-0005 technical specifications.
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 29.75mm |
| Insulation Material | Polymer |
| Length | 148.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Circuits | 184 |
| Number of Contacts | 184 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 87655 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87655-0005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.