Molex 876550007 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Positions | 184 |
| Package Quantity | 10 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Series | 87655 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 876550007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.