This is a 5-contact HDR power connector with a terminal pitch of 6.35mm and a termination method of solder. It has a maximum voltage rating of 50VDC and a maximum current rating of 30A per contact. The connector is designed for through hole mounting and has a right angle body orientation. It operates within a temperature range of -20°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 6.35mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Max Current Rating | 30/ContactA |
| Max Voltage Rating | 50VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Tradename | EXTreme PowerPlus™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |