Conn Power HDR 4Power/16Signal POS Solder RA Thru-Hole 48 Terminal 1 Port EXTreme PowerPlus™ Tray
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 4Power/16Signal |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 48 |
| Number of Ports | 1 |
| Max Current Rating | (30/2.5)/ContactA |
| Max Voltage Rating | 250VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Tradename | EXTreme PowerPlus™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |