This Molex connector features a 30A current rating and 250V DC rated voltage. It has a right angle orientation and a 6.35mm pitch. The connector is gold contact plated and RoHS compliant. It is packaged in a tray with 12 pieces per package.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 30A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 30 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Series | 87667 |
| DC Rated Voltage | 250V |
| RoHS | Compliant |