CONN POWER HDR 24 POS 2.54MM RA 24 TERMINAL 1 PORT TRAY
Checking distributor stock and pricing after the page loads.
| Product Weight (g) | 17.911 |
| Tradename | EXTreme PowerPlus™ |
| Cage Code | 1UX99 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |