22-position, 1-row, right-angle PCB header with 1.27mm pitch for Serial ATA applications. Features gold-plated copper alloy contacts, a 1.5A current rating, and a 30V voltage rating. The black housing is constructed from UL94 V-0 rated material, operating between -40°C and 105°C. Termination is Surface Mount Device (SMD/SMT).
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 1.5A |
| Depth | 5.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 5.6mm |
| Housing Color | Grey |
| Length | 38.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable, Surface Mount |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 960 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 87703 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |