This female PCB header features 240 contacts with a rated current of 0.5A. It has a straight mounting style and is constructed with a glass filled nylon insulator. The header is plated with 15u of tin over nickel. It meets the UL 94V-0 flammability standard and is suitable for commercial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED NYLON |
| Total Number of Contacts | 240 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 87705 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.5 |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 4 |
| Plating Thickness | 15u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN OVER NICKEL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |