The Molex 87705-7003 is a modular RJ11 connector with 240 positions and a 1mm pitch. It features through hole termination and a voltage rating of 30V. The connector is packaged in a tray with 400 units per package. It is designed for use in applications where high-density connections are required.
Molex 87705-7003 technical specifications.
| Contact Plating | Gold |
| Current Rating | 500mA |
| Number of Circuits | 240 |
| Number of Positions | 240 |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 1mm |
| Series | 87705 |
| Termination | Through Hole |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87705-7003 to view detailed technical specifications.
No datasheet is available for this part.