Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Molex 87715-3302 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 164 |
| Contact Gender | FEMALE |
| Manufacturer Series | 87715 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Molex 87715-3302 to view detailed technical specifications.
No datasheet is available for this part.