This 164-position connector features a current rating of 1.1A and a voltage rating of 50V AC. The contact plating is gold, and it is packaged in a tray. The connector is compliant with RoHS regulations.
Molex 87715-6302 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1.1A |
| Number of Circuits | 164 |
| Number of Positions | 164 |
| Package Quantity | 630 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 87715 |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87715-6302 to view detailed technical specifications.
No datasheet is available for this part.