
2mm pitch female card edge connector with 36 contacts in 2 rows, designed for 0.062-inch card thickness. Features straight, through-hole mounting with solder termination and a 1.1A current rating. Constructed with a black nylon housing and bronze contacts offering unplated and gold plating options. Operates within a temperature range of -55°C to 85°C and supports up to 50V AC and 5.05kV DC. This lead-free component is RoHS compliant.
Molex 87715-9006 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Unplated, Gold |
| Current Rating | 1.1A |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Through Hole |
| Number of Circuits | 36 |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1820 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 87715 |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87715-9006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
