This 64-position dual-in-line header features a 1mm pitch and is rated for 1.1A of current and 50V of AC voltage. It is designed for through-hole mounting and is available in a lead-free package. The header is RoHS compliant and features gold contact plating. It is not radiation hardened and is packaged in a tray with 1680 units per package.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 1.1A |
| Mount | Through Hole |
| Number of Circuits | 36 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 1680 |
| Packaging | Tray |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |