PCI Express EdgeCard 64ckt Ny46 Blk PhBr
Checking distributor stock and pricing after the page loads.
| Current Rating | 1.1A |
| Number of Circuits | 64 |
| Package Quantity | 1680 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |