This 164-position header features a current rating of 1.1A and a voltage rating of 50V AC. The contact material is bronze with a gold plating. It is packaged in a tray with 630 units per package. The header is RoHS compliant and made from lead-free materials.
Molex 87715-9300 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.1A |
| Number of Circuits | 164 |
| Number of Positions | 164 |
| Package Quantity | 630 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 87715 |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87715-9300 to view detailed technical specifications.
No datasheet is available for this part.