
164-position, 2-row card edge connector with a 2mm pitch and 1.57mm card thickness. Features straight, through-hole mounting with solder termination and a receptacle gender. Contact material is bronze with available plating options including unplated, gold, and tin. Rated for 1.1A current and up to 50V AC / 5.05kV DC, operating between -55°C and 85°C. RoHS compliant and lead-free.
Molex 87715-9306 technical specifications.
| Card Thickness | 1.57mm |
| Contact Material | Bronze |
| Contact Plating | Unplated, Gold, Tin |
| Current Rating | 1.1A |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Through Hole |
| Number of Circuits | 164 |
| Number of Contacts | 164 |
| Number of Positions | 164 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 630 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | 87715 |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87715-9306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
