
This connector features gold-plated contacts, a current rating of 1.1A, and a voltage rating of 50V AC. It is available in a 164-position configuration and packaged in a 630-piece tray. The product is RoHS compliant and manufactured by Molex.
Sign in to ask questions about the Molex 87715-9307 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 87715-9307 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1.1A |
| Number of Circuits | 164 |
| Number of Positions | 164 |
| Package Quantity | 630 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 87715 |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87715-9307 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
