Sign in to ask questions about the Molex 87715-9912 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 87715-9912 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1.1A |
| Number of Positions | 164 |
| Package Quantity | 630 |
| Packaging | Tray |
| Series | 87715 |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87715-9912 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.