PCI Express / PCI Connectors PCI EXP X16 164P VER T DIP W/BRD LOCK L/F
Molex 87715-9913 technical specifications.
| Contact Plating | Gold |
| Current Rating | 1.1A |
| Number of Circuits | 164 |
| Number of Positions | 164 |
| Package Quantity | 630 |
| Packaging | Tray |
| Series | 87715 |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
No datasheet is available for this part.