This 164-contact SKT card edge connector is designed for high-density applications. It features a terminal pitch of 2mm and a body orientation of straight. The connector is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is suitable for use with 50VDC or 50VAC and has a maximum current rating of 1.1A per contact. The connector is mounted through a hole and is suitable for solder termination.
Checking distributor stock and pricing after the page loads.
| Type | PCI Express Card Edge |
| Gender | SKT |
| Number of Contacts | 164 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1.1/ContactA |
| Max Voltage Rating | 50VDC|50VAC |
| Tradename | PCI Express |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |