Conn Combo Memory Card HDR 50 POS 1.5mm Solder RA SMD 0.5A/Contact Tray
Checking distributor stock and pricing after the page loads.
| Type | Combo Memory Card |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 1.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |