
240-position, 2-row DIMM socket for DDR2 SDRAM, featuring gold-plated bronze contacts and a 2mm pitch. This straight, through-hole mounted connector offers a 30V voltage rating and 500mA current rating, with a nylon insulator. Operating across a -55°C to 85°C temperature range, it is RoHS and REACH SVHC compliant.
Molex 87746-9001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 7.35mm |
| Insulation Material | Nylon |
| Length | 148mm |
| Max Operating Temperature | 85°C |
| Memory Type | DDR2 SDRAM, |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 240 |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 87746 |
| Termination | Through Hole |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87746-9001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
