This unshrouded header is a 2-contact HDR connector with a terminal pitch of 2mm and a single row configuration. It is designed for through-hole mounting and can operate between -55°C and 105°C. The maximum current rating per contact is 2A and the maximum voltage rating is 125V.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 125V |
| Height | 5.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |