This unshrouded header features 3 contacts with a 2mm pitch, suitable for HDR connectors. It has a maximum operating temperature range of -55°C to 105°C and can handle a maximum current rating of 2A per contact. The header is designed for through-hole mounting and has a height of 5.2mm. It can withstand a maximum voltage rating of 125V.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 125V |
| Height | 5.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |