This unshrouded header features 14 contacts with a terminal pitch of 2mm and a product length of 28mm. It has a straight body orientation and is designed for through-hole mounting. The header has a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 125V. It can handle a maximum current rating of 2A per contact.
Checking distributor stock and pricing after the page loads.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 28 |
| Product Depth (mm) | 2 |
| Product Height (mm) | 5.5 |
| Product Weight (g) | 0.704 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 125V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |