The Molex 877561001 is a 10-contact HDR board stacker with a terminal pitch of 2mm, featuring a straight body orientation and surface mount termination. It is designed for use in applications with operating temperatures ranging from -55°C to 105°C. The component has a maximum current rating of 2A per contact and a maximum voltage rating of 125V. The product weighs 1.074g and is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Weight (g) | 1.074 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 125V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |