
14-position, 2-row male header connector with a 2mm pitch and straight, through-hole mounting. Features gold-plated bronze and brass contacts for 2A current rating and 125V voltage rating. Operates across a -55°C to 105°C temperature range with a UL94 V-0 flammability rating. Black insulator housing ensures secure connections with a solder termination.
Molex 87758-1416 technical specifications.
| Color | Black |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 87758 |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87758-1416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
