The Molex 87759-0465 is a surface mount unshrouded header with 4 HDR contacts and a 2mm pitch. It features a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 125V. This header has a maximum current rating of 2A per contact and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 125V |
| Tradename | Milli-Grid™ |
| Height | 6.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |