
8-circuit, 2-row male pin header with 0.079 inch (2mm) pitch for surface mount termination. Features gold-plated bronze contacts with a 0.15-inch mating length and a 125V AC/DC voltage rating. Operates across a -55°C to 105°C temperature range, with a UL94 V-0 flammability rating and lead-free construction. Black insulator housing, 4mm depth, and 7.9mm length.
Checking distributor stock and pricing after the page loads.
Molex 87759-0850 technical specifications.
| Package/Case | 0850 |
| Contact Material | Bronze |
| Contact Mating Length | 0.15inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Milli-Grid™ 87759 |
| Shrouded | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
