The Molex 87759-1065 is a 10-contact unshrouded header with a 2mm pitch and 2-row configuration. It features a straight body orientation and is designed for surface mount applications. The header has a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 125V. It can handle a maximum current rating of 2A per contact and has a height of 6.5mm.
Checking distributor stock and pricing after the page loads.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 125V |
| Tradename | Milli-Grid™ |
| Height | 6.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |