
This 24-contact rectangular surface mount connector features a 2mm pitch and a maximum operating temperature range of -55°C to 105°C. It has a DC rated voltage of 125V and is RoHS compliant. The connector is made of a non-lead-free material and has a flammability rating of UL94 V-0.
Molex 87759-2450 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Orientation | Vertical |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87759-2450 to view detailed technical specifications.
No datasheet is available for this part.