This Molex Milli-Grid header features 30 unshrouded contacts with a 2mm terminal pitch, suitable for surface mount applications. It has a maximum operating temperature range of -55°C to 105°C and can handle a maximum current rating of 2A per contact. The header is rated for 125V and is designed for use in memory card sockets, such as SD and microSD applications.
Sign in to ask questions about the Molex 877597637 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 877597637 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Weight (g) | 0.877 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 125V |
| Tradename | Milli-Grid™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 877597637 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.