This unshrouded header features 20 contacts with a 2mm pitch, arranged in two rows. It is designed for surface mount applications and can withstand a maximum operating temperature of 105°C. The header is rated for 125V and has a maximum current rating of 2A per contact. It is suitable for use in environments with temperatures ranging from -55°C to 105°C.
Molex 877598203 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 125V |
| Tradename | Milli-Grid™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.