
Right angle PCB header with 20 contacts in 2 rows, featuring a 2mm pitch. Brass and bronze contacts with gold plating offer a 2A current rating and 125V voltage rating. The black housing is UL94 V-0 flammability rated and operates between -55°C and 105°C. This lead-free component is RoHS compliant and designed for through-hole mounting with solder termination.
Molex 87760-2016 technical specifications.
| Color | Black |
| Contact Material | Brass, Bronze, Gold |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Milli-Grid |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 87760-2016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.