Conn SATA RCP 15Power/7Signal POS 1.27mm Solder ST Thru-Hole 22 Terminal 1 Port Tray
Checking distributor stock and pricing after the page loads.
| Glow Wire Compliant | Non-compliant |
| Mount | Through Hole |
| Number of Circuits | 22 |
| Orientation | Vertical |
| RoHS Compliant | No |
| RoHS | Not Compliant |