22-position, 22-contact female receptacle for telecom and datacom applications. Features a vertical, straight orientation with solder termination and a locking mechanism. Constructed from black thermoplastic housing with copper alloy and bronze contacts, plated in gold and tin. Rated for 1.5A current and 30V DC, with a maximum operating temperature of 105°C. UL94 V-0 flammability rating and low halogen content. Mountable via through-hole or surface mount.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1.5A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 4.57mm |
| Housing Color | Black |
| Length | 15.24mm |
| Material | Thermoplastic |
| Max Current Rating | 7.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole, Surface Mount |
| Number of Circuits | 22 |
| Number of Contacts | 22 |
| Number of Ports | 1 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 720 |
| Packaging | Tray |
| Pitch | 1.27mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 87779 |
| Termination | Solder |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
