
244-position, 0.6mm pitch surface mount module connector for DDR3 SDRAM. Features straight orientation, copper alloy contacts with tin and gold plating, and a 30V voltage rating. Rated for 1A current and operates within a temperature range of -55°C to 85°C. This RoHS compliant component is supplied in trays of 225 units.
Molex 87782-3003 technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold |
| Current Rating | 1A |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Memory Type | DDR3 SDRAM, |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Circuits | 244 |
| Number of Contacts | 244 |
| Number of Positions | 244 |
| Orientation | Straight |
| Package Quantity | 225 |
| Packaging | Tray |
| Pitch | 0.6mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 87782 |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| Weight | 0.216441oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 87782-3003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
