Conn Card Edge F 94 POS 1mm Solder ST Thru-Hole iCool™ Tray
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Current Rating | 4A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Length | 3.8mm |
| Lead Pitch | 1mm |
| Material | Thermoplastic |
| Mating Cycles | 25 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Number of Circuits | 94 |
| Number of Contacts | 94 |
| Number of Positions | 94 |
| Number of Rows | 2 |
| Package Quantity | 12 |
| Packaging | Tray |
| Pitch | 1mm |
| Series | 87787 |
| Termination | Through Hole |
| Voltage Rating | 48V |
| Voltage Rating (AC) | 48V |
| RoHS | Compliant |